8655MH3711LF | |
---|---|
DigiKey Part Number | 609-1456-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH3711LF |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH3711LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.37000 | ¥124.37 |
10 | ¥95.59600 | ¥955.96 |
25 | ¥86.42680 | ¥2,160.67 |
50 | ¥80.22420 | ¥4,011.21 |
100 | ¥74.59990 | ¥7,459.99 |
250 | ¥67.96620 | ¥16,991.55 |
500 | ¥63.49610 | ¥31,748.05 |
1,000 | ¥59.45343 | ¥59,453.43 |