M24308/3-1F | |
---|---|
DigiKey Part Number | IM24308/3-1F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-1F |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.16000 | ¥89.16 |
10 | ¥80.25100 | ¥802.51 |
25 | ¥75.60240 | ¥1,890.06 |
50 | ¥73.66320 | ¥3,683.16 |
100 | ¥71.72500 | ¥7,172.50 |
250 | ¥63.97112 | ¥15,992.78 |
500 | ¥60.09396 | ¥30,046.98 |
1,000 | ¥53.11530 | ¥53,115.30 |