0430310023 | |
---|---|
DigiKey Part Number | 900-0430310023TR-ND - Tape & Reel (TR) 900-0430310023CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430310023 |
Description | MICROFIT 3.0 M CRP TERM CHN 30AU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥1.07220 | ¥107.22 |
1,000 | ¥0.83880 | ¥838.80 |
2,500 | ¥0.76890 | ¥1,922.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.65241 | ¥7,828.92 |
24,000 | ¥0.62911 | ¥15,098.64 |
60,000 | ¥0.60581 | ¥36,348.60 |