0430300040 | |
---|---|
DigiKey Part Number | 900-0430300040TR-ND - Tape & Reel (TR) 900-0430300040CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430300040 |
Description | MICROFIT 3.0 F CRP TERM CHN 30AU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.63400 | ¥16.34 |
100 | ¥1.17480 | ¥117.48 |
1,000 | ¥0.91942 | ¥919.42 |
2,500 | ¥0.84278 | ¥2,106.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.71509 | ¥8,581.08 |
24,000 | ¥0.68956 | ¥16,549.44 |
60,000 | ¥0.66402 | ¥39,841.20 |