0430310022 | |
---|---|
DigiKey Part Number | 900-0430310022TR-ND - Tape & Reel (TR) 900-0430310022CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430310022 |
Description | MICROFIT 3.0 M CRP TERM CHN 15AU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.81610 | ¥81.61 |
1,000 | ¥0.63880 | ¥638.80 |
2,500 | ¥0.58559 | ¥1,463.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.49685 | ¥5,962.20 |
24,000 | ¥0.47911 | ¥11,498.64 |
60,000 | ¥0.46136 | ¥27,681.60 |