0430310002 | |
---|---|
DigiKey Part Number | WM1127TR-ND - Tape & Reel (TR) WM1127CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430310002 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.82430 | ¥82.43 |
1,000 | ¥0.64480 | ¥644.80 |
2,500 | ¥0.59104 | ¥1,477.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.50150 | ¥6,018.00 |
24,000 | ¥0.48359 | ¥11,606.16 |
60,000 | ¥0.46567 | ¥27,940.20 |