0430300005 | |
---|---|
DigiKey Part Number | WM9169TR-ND - Tape & Reel (TR) WM9169CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430300005 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0430300005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.15270 | ¥115.27 |
1,000 | ¥0.96843 | ¥968.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.49353 | ¥5,922.36 |
24,000 | ¥0.44727 | ¥10,734.48 |
60,000 | ¥0.41642 | ¥24,985.20 |