Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥16.09900 | ¥160.99 |
100 | ¥13.29660 | ¥1,329.66 |
1,000 | ¥10.49714 | ¥10,497.14 |
2,500 | ¥9.79735 | ¥24,493.38 |
5,000 | ¥9.30749 | ¥46,537.45 |