0430310003 | |
---|---|
DigiKey Part Number | WM2777TR-ND - Tape & Reel (TR) WM2777CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430310003 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.60900 | ¥16.09 |
100 | ¥1.15350 | ¥115.35 |
1,000 | ¥0.90300 | ¥903.00 |
2,500 | ¥0.82774 | ¥2,069.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.70232 | ¥8,427.84 |
24,000 | ¥0.67724 | ¥16,253.76 |
60,000 | ¥0.65216 | ¥39,129.60 |