0430310003-03-V0 | |
---|---|
DigiKey Part Number | 0430310003-03-V0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-03-V0 |
Description | 3" PRE-CRIMP A2040V VIOLET |
Customer Reference | |
Detailed Description | Violet 20 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.88800 | ¥68.88 |
100 | ¥5.74030 | ¥574.03 |
1,000 | ¥4.59248 | ¥4,592.48 |
2,500 | ¥4.16198 | ¥10,404.95 |
5,000 | ¥4.01845 | ¥20,092.25 |