0430310003-12-R2 | |
---|---|
DigiKey Part Number | 0430310003-12-R2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-12-R2 |
Description | 12" PRE-CRIMP A2016R RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.39000 | ¥83.90 |
100 | ¥6.99060 | ¥699.06 |
1,000 | ¥5.59268 | ¥5,592.68 |
2,500 | ¥5.06840 | ¥12,671.00 |
5,000 | ¥4.89363 | ¥24,468.15 |