0430310003-06-R0 | |
---|---|
DigiKey Part Number | 0430310003-06-R0-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-06-R0 |
Description | 6" PRE-CRIMP A2040R RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.58600 | ¥75.86 |
100 | ¥6.32240 | ¥632.24 |
1,000 | ¥5.05781 | ¥5,057.81 |
2,500 | ¥4.58363 | ¥11,459.08 |
5,000 | ¥4.42558 | ¥22,127.90 |