0430310003-12-B0-D | |
---|---|
DigiKey Part Number | 0430310003-12-B0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-12-B0-D |
Description | 12" PRE-CRIMP A2040B BLACK |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥16.68200 | ¥166.82 |
100 | ¥13.78020 | ¥1,378.02 |
1,000 | ¥10.87889 | ¥10,878.89 |
2,500 | ¥10.15362 | ¥25,384.05 |
5,000 | ¥9.64595 | ¥48,229.75 |