0430310003-06-W4 | |
---|---|
DigiKey Part Number | 0430310003-06-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0430310003-06-W4 |
Description | 6" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.19200 | ¥71.92 |
100 | ¥5.99070 | ¥599.07 |
1,000 | ¥4.79231 | ¥4,792.31 |
2,500 | ¥4.34305 | ¥10,857.62 |
5,000 | ¥4.19329 | ¥20,966.45 |