0430310006 | |
---|---|
DigiKey Part Number | WM2781TR-ND - Tape & Reel (TR) WM2781CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430310006 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.50200 | ¥15.02 |
100 | ¥1.07960 | ¥107.96 |
1,000 | ¥0.84479 | ¥844.79 |
2,500 | ¥0.77438 | ¥1,935.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.65705 | ¥7,884.60 |
24,000 | ¥0.63359 | ¥15,206.16 |
60,000 | ¥0.61012 | ¥36,607.20 |