0430300004 | |
---|---|
DigiKey Part Number | WM9168TR-ND - Tape & Reel (TR) WM9168CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0430300004 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0430300004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.78400 | ¥78.40 |
1,000 | ¥0.65867 | ¥658.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.33566 | ¥4,027.92 |
24,000 | ¥0.30419 | ¥7,300.56 |
60,000 | ¥0.28321 | ¥16,992.60 |