86303098NLF | |
---|---|
DigiKey Part Number | 609-6147-ND |
Manufacturer | |
Manufacturer Product Number | 86303098NLF |
Description | CONN PIN 8AWG SOLDER CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Solder Cup 8 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Solder Cup | |
Wire Gauge | 8 AWG | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥38.29100 | ¥382.91 |
100 | ¥33.73820 | ¥3,373.82 |
1,000 | ¥24.46013 | ¥24,460.13 |