5960-203-04141 | |
---|---|
DigiKey Part Number | 1734-1333-ND |
Manufacturer | |
Manufacturer Product Number | 5960-203-04141 |
Description | CONN PIN 4AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 4 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.60000 | ¥70.60 |
10 | ¥63.54400 | ¥635.44 |
25 | ¥59.86280 | ¥1,496.57 |
50 | ¥58.32740 | ¥2,916.37 |
100 | ¥56.79300 | ¥5,679.30 |
250 | ¥50.65284 | ¥12,663.21 |
500 | ¥47.58304 | ¥23,791.52 |
1,000 | ¥42.05719 | ¥42,057.19 |