5962-203-04141 | |
---|---|
DigiKey Part Number | 1734-1335-ND |
Manufacturer | |
Manufacturer Product Number | 5962-203-04141 |
Description | CONN SOCKET 4AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 4 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 5962-203-04141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.10000 | ¥71.10 |
10 | ¥63.97100 | ¥639.71 |
25 | ¥60.26320 | ¥1,506.58 |
50 | ¥58.71660 | ¥2,935.83 |
100 | ¥57.17140 | ¥5,717.14 |
250 | ¥50.99108 | ¥12,747.77 |
500 | ¥47.90076 | ¥23,950.38 |
1,000 | ¥42.33804 | ¥42,338.04 |