HDP26-18-6SN-L017 | |
---|---|
DigiKey Part Number | 1734-1509-ND |
Manufacturer | |
Manufacturer Product Number | HDP26-18-6SN-L017 |
Description | CONN PLUG HSNG FMALE 6POS INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter |
Datasheet | Datasheet |
EDA/CAD Models | HDP26-18-6SN-L017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 | |
Shell Size - Insert | 18-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (2), 16 (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Green | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.38000 | ¥153.38 |
10 | ¥132.89800 | ¥1,328.98 |
25 | ¥125.95880 | ¥3,148.97 |
50 | ¥124.13480 | ¥6,206.74 |
100 | ¥109.53000 | ¥10,953.00 |
250 | ¥102.22820 | ¥25,557.05 |
500 | ¥100.03762 | ¥50,018.81 |