ATHD06-1-4S | |
---|---|
DigiKey Part Number | 889-3474-ND |
Manufacturer | |
Manufacturer Product Number | ATHD06-1-4S |
Description | CONN PLG HSG FMALE 1POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | ATHD06-1-4S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | - | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.29000 | ¥27.29 |
10 | ¥24.79000 | ¥247.90 |
25 | ¥23.48080 | ¥587.02 |
50 | ¥22.93300 | ¥1,146.65 |
100 | ¥21.84130 | ¥2,184.13 |
250 | ¥19.11096 | ¥4,777.74 |
800 | ¥16.92705 | ¥13,541.64 |
1,600 | ¥15.28893 | ¥24,462.29 |
3,200 | ¥14.74288 | ¥47,177.22 |