ATHD04-1-4P-L013 | |
---|---|
DigiKey Part Number | 889-3477-ND |
Manufacturer | |
Manufacturer Product Number | ATHD04-1-4P-L013 |
Description | CONN RCPT HSG MALE 1POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATHD04-1-4P-L013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 Power | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Latch Lock | |
Orientation | - | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.11000 | ¥72.11 |
10 | ¥64.90100 | ¥649.01 |
25 | ¥61.13960 | ¥1,528.49 |
50 | ¥59.57000 | ¥2,978.50 |
200 | ¥58.00265 | ¥11,600.53 |
400 | ¥51.73225 | ¥20,692.90 |
600 | ¥48.59690 | ¥29,158.14 |
1,000 | ¥42.95335 | ¥42,953.35 |