AHDP06-24-07SN-WTACL22 | |
---|---|
DigiKey Part Number | 889-AHDP06-24-07SN-WTACL22-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-07SN-WTACL22 |
Description | CONN PLG HSG FMALE 7POS INLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (Radsok) Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | AHDP06-24-07SN-WTACL22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 (Radsok) | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (3), 16 (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.87000 | ¥188.87 |
10 | ¥145.52400 | ¥1,455.24 |
25 | ¥131.71760 | ¥3,292.94 |
50 | ¥122.38560 | ¥6,119.28 |
100 | ¥113.92650 | ¥11,392.65 |
250 | ¥103.95612 | ¥25,989.03 |
500 | ¥97.24190 | ¥48,620.95 |