AHDP04-24-07PN-SRACL22 | |
---|---|
DigiKey Part Number | 889-AHDP04-24-07PN-SRACL22-ND |
Manufacturer | |
Manufacturer Product Number | AHDP04-24-07PN-SRACL22 |
Description | CONN RCPT HSG MALE 7POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP04-24-07PN-SRACL22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Shell Size - Insert | 24-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (3), 16 (4) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.85000 | ¥135.85 |
10 | ¥120.38600 | ¥1,203.86 |
25 | ¥115.75240 | ¥2,893.81 |
50 | ¥111.12280 | ¥5,556.14 |
100 | ¥104.94920 | ¥10,494.92 |
250 | ¥95.68936 | ¥23,922.34 |
500 | ¥89.51578 | ¥44,757.89 |
1,000 | ¥82.10756 | ¥82,107.56 |