DTHD06-1-4S | |
---|---|
DigiKey Part Number | 1734-DTHD06-1-4S-ND |
Manufacturer | |
Manufacturer Product Number | DTHD06-1-4S |
Description | PLG, 1P, BLK, N, SIZE 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTHD06-1-4S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyetherimide (PEI) | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥37.22500 | ¥372.25 |
25 | ¥35.25920 | ¥881.48 |
50 | ¥34.44140 | ¥1,722.07 |
100 | ¥32.80030 | ¥3,280.03 |
250 | ¥28.70060 | ¥7,175.15 |
500 | ¥27.88044 | ¥13,940.22 |
1,000 | ¥23.78040 | ¥23,780.40 |
2,500 | ¥22.14035 | ¥55,350.88 |