DTHD04-1-4P | |
---|---|
DigiKey Part Number | 1734-1924-ND |
Manufacturer | |
Manufacturer Product Number | DTHD04-1-4P |
Description | CONN RCPT HSNG MALE 1POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DTHD04-1-4P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 1 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP71 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.36000 | ¥51.36 |
10 | ¥46.65100 | ¥466.51 |
25 | ¥44.18480 | ¥1,104.62 |
50 | ¥43.15760 | ¥2,157.88 |
100 | ¥41.10150 | ¥4,110.15 |
250 | ¥35.96420 | ¥8,991.05 |
500 | ¥34.93666 | ¥17,468.33 |
1,000 | ¥29.79896 | ¥29,798.96 |
2,500 | ¥27.74382 | ¥69,359.55 |