DTM06-2S-P006 | |
---|---|
DigiKey Part Number | 1734-1875-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-2S-P006 |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-2S-P006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Resistor | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.06000 | ¥51.06 |
10 | ¥39.09500 | ¥390.95 |
25 | ¥35.26280 | ¥881.57 |
50 | ¥32.66680 | ¥1,633.34 |
100 | ¥30.31140 | ¥3,031.14 |
250 | ¥27.52880 | ¥6,882.20 |
500 | ¥25.65186 | ¥12,825.93 |
1,000 | ¥23.95252 | ¥23,952.52 |
2,500 | ¥21.95193 | ¥54,879.83 |