WM-2SB | |
---|---|
DigiKey Part Number | 1734-1047-ND |
Manufacturer | |
Manufacturer Product Number | WM-2SB |
Description | DT, DTM WEDGELOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Wedgelock For DTM Series Plug |
Datasheet | Datasheet |
EDA/CAD Models | WM-2SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedgelock | |
Number of Positions | 2 | |
For Use With/Related Products | DTM Series Plug | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.15700 | ¥41.57 |
25 | ¥3.80160 | ¥95.04 |
50 | ¥3.57900 | ¥178.95 |
100 | ¥3.42940 | ¥342.94 |
250 | ¥3.13116 | ¥782.79 |
500 | ¥2.98206 | ¥1,491.03 |
1,000 | ¥2.46017 | ¥2,460.17 |
2,500 | ¥2.23650 | ¥5,591.25 |