ATM06-2S | |
---|---|
DigiKey Part Number | 889-1484-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-2S |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-2S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥5.65000 | ¥56.50 |
25 | ¥5.16560 | ¥129.14 |
50 | ¥4.86220 | ¥243.11 |
100 | ¥4.65900 | ¥465.90 |
250 | ¥4.25384 | ¥1,063.46 |
500 | ¥4.05120 | ¥2,025.60 |
1,000 | ¥3.34229 | ¥3,342.29 |
2,500 | ¥3.03839 | ¥7,595.98 |