AT62-20-0122 | |
---|---|
DigiKey Part Number | 889-1468-2-ND - Tape & Reel (TR) 889-1468-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-20-0122 |
Description | CONN SCKT 18-22AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-20-0122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.13600 | ¥31.36 |
25 | ¥2.76160 | ¥69.04 |
50 | ¥2.53680 | ¥126.84 |
100 | ¥2.43750 | ¥243.75 |
250 | ¥2.18908 | ¥547.27 |
500 | ¥2.08956 | ¥1,044.78 |
1,000 | ¥1.74130 | ¥1,741.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.59205 | ¥6,368.20 |
8,000 | ¥1.39304 | ¥11,144.32 |
12,000 | ¥1.34329 | ¥16,119.48 |
28,000 | ¥1.32339 | ¥37,054.92 |