AT60-20-0122 | |
---|---|
DigiKey Part Number | 889-1459-2-ND - Tape & Reel (TR) 889-1459-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-20-0122 |
Description | CONN PIN 18-22AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-20-0122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.70800 | ¥17.08 |
25 | ¥1.51720 | ¥37.93 |
50 | ¥1.41700 | ¥70.85 |
100 | ¥1.31600 | ¥131.60 |
250 | ¥1.16384 | ¥290.96 |
500 | ¥1.11324 | ¥556.62 |
1,000 | ¥0.91088 | ¥910.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62631 | ¥2,505.24 |