ATM04-12PA | |
---|---|
DigiKey Part Number | 889-1476-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-12PA |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-12PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.55000 | ¥27.55 |
10 | ¥24.99100 | ¥249.91 |
25 | ¥23.66880 | ¥591.72 |
50 | ¥23.11780 | ¥1,155.89 |
100 | ¥22.01740 | ¥2,201.74 |
250 | ¥19.26512 | ¥4,816.28 |
500 | ¥18.71474 | ¥9,357.37 |
1,000 | ¥15.96260 | ¥15,962.60 |
2,500 | ¥14.86178 | ¥37,154.45 |