ATM04-6P | |
---|---|
DigiKey Part Number | 889-1480-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-6P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.32000 | ¥22.32 |
10 | ¥19.45400 | ¥194.54 |
25 | ¥18.62560 | ¥465.64 |
50 | ¥18.21220 | ¥910.61 |
100 | ¥17.38460 | ¥1,738.46 |
250 | ¥15.72908 | ¥3,932.27 |
500 | ¥14.48738 | ¥7,243.69 |
1,000 | ¥12.41783 | ¥12,417.83 |
2,500 | ¥11.58998 | ¥28,974.95 |