ATM04-08PA | |
---|---|
DigiKey Part Number | 889-1475-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-08PA |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-08PA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.99400 | ¥229.94 |
25 | ¥21.77520 | ¥544.38 |
50 | ¥21.26920 | ¥1,063.46 |
100 | ¥20.25600 | ¥2,025.60 |
250 | ¥17.72416 | ¥4,431.04 |
800 | ¥15.69843 | ¥12,558.74 |
1,600 | ¥14.17923 | ¥22,686.77 |
3,200 | ¥13.67283 | ¥43,753.06 |