ATM04-08PA-KT01 | |
---|---|
DigiKey Part Number | 889-1225-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-08PA-KT01 |
Description | CONN RCPT 8POS CRIMP 16-22AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-08PA-KT01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.49000 | ¥144.49 |
10 | ¥125.25700 | ¥1,252.57 |
25 | ¥118.72040 | ¥2,968.01 |
50 | ¥116.99960 | ¥5,849.98 |
100 | ¥103.23420 | ¥10,323.42 |
250 | ¥96.35192 | ¥24,087.98 |
500 | ¥94.28730 | ¥47,143.65 |