AWM-3S | |
---|---|
DigiKey Part Number | 889-1501-ND |
Manufacturer | |
Manufacturer Product Number | AWM-3S |
Description | CONN PLUG WEDGE 3POS ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wedge for Sockets For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | AWM-3S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Wedge for Sockets | |
Number of Positions | 3 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.24480 | ¥31.12 |
50 | ¥1.16080 | ¥58.04 |
100 | ¥1.07790 | ¥107.79 |
250 | ¥0.95364 | ¥238.41 |
500 | ¥0.91210 | ¥456.05 |
1,000 | ¥0.74627 | ¥746.27 |
2,500 | ¥0.68407 | ¥1,710.17 |