AT62-201-20141 | |
---|---|
DigiKey Part Number | 889-1471-ND |
Manufacturer | |
Manufacturer Product Number | AT62-201-20141 |
Description | CONN SCKT 20-22AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 20-22 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | AT62-201-20141 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.30200 | ¥43.02 |
25 | ¥3.93400 | ¥98.35 |
50 | ¥3.70100 | ¥185.05 |
100 | ¥3.54750 | ¥354.75 |
250 | ¥3.23892 | ¥809.73 |
500 | ¥3.08458 | ¥1,542.29 |
1,000 | ¥2.54479 | ¥2,544.79 |
2,500 | ¥2.31346 | ¥5,783.65 |