ATM06-12SA-KT01 | |
---|---|
DigiKey Part Number | 889-1226-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SA-KT01 |
Description | CONN PLUG 12POS CRIMP 16-22AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-12SA-KT01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.75000 | ¥110.75 |
10 | ¥98.14800 | ¥981.48 |
25 | ¥94.37320 | ¥2,359.33 |
50 | ¥90.59680 | ¥4,529.84 |
100 | ¥85.56420 | ¥8,556.42 |
250 | ¥78.01448 | ¥19,503.62 |
500 | ¥72.98122 | ¥36,490.61 |
1,000 | ¥66.94135 | ¥66,941.35 |