ATM06-12SA | |
---|---|
DigiKey Part Number | 889-1482-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SA |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-12SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.70000 | ¥15.70 |
10 | ¥13.66400 | ¥136.64 |
25 | ¥13.08320 | ¥327.08 |
50 | ¥12.79200 | ¥639.60 |
100 | ¥12.21030 | ¥1,221.03 |
250 | ¥11.04724 | ¥2,761.81 |
500 | ¥10.17510 | ¥5,087.55 |
1,000 | ¥8.72152 | ¥8,721.52 |
2,500 | ¥8.14012 | ¥20,350.30 |