ATM12S-BT-BK | |
---|---|
DigiKey Part Number | 889-ATM12S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM12S-BT-BK |
Description | BOOT FOR 12 POSITION PLUGS, BLAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM12S-BT-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.71000 | ¥19.71 |
10 | ¥17.17800 | ¥171.78 |
25 | ¥16.44560 | ¥411.14 |
50 | ¥16.08100 | ¥804.05 |
100 | ¥15.35030 | ¥1,535.03 |
300 | ¥13.88857 | ¥4,166.57 |
600 | ¥12.79220 | ¥7,675.32 |
1,200 | ¥10.96468 | ¥13,157.62 |
2,700 | ¥10.23369 | ¥27,630.96 |