ATM12S-BT-YW | |
---|---|
DigiKey Part Number | 889-ATM12S-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | ATM12S-BT-YW |
Description | BOOT FOR 12 POSITION PLUGS, YELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM12S-BT-YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 12 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.28000 | ¥8.28 |
10 | ¥6.97600 | ¥69.76 |
25 | ¥6.69320 | ¥167.33 |
50 | ¥6.55020 | ¥327.51 |
100 | ¥6.26520 | ¥626.52 |
400 | ¥5.69575 | ¥2,278.30 |
800 | ¥5.01388 | ¥4,011.10 |