ATM06-08SA-SR1GY | |
---|---|
DigiKey Part Number | 889-ATM06-08SA-SR1GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-08SA-SR1GY |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-08SA-SR1GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.11000 | ¥25.11 |
10 | ¥22.79300 | ¥227.93 |
25 | ¥21.59000 | ¥539.75 |
50 | ¥21.08800 | ¥1,054.40 |
100 | ¥20.08430 | ¥2,008.43 |
250 | ¥17.57348 | ¥4,393.37 |
600 | ¥17.07128 | ¥10,242.77 |
1,200 | ¥14.56087 | ¥17,473.04 |
3,000 | ¥13.55666 | ¥40,669.98 |