ATM06-2S-SR01GY | |
---|---|
DigiKey Part Number | ATM06-2S-SR01GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-2S-SR01GY |
Description | CONN PLUG HSG 2POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-2S-SR01GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.97000 | ¥19.97 |
10 | ¥17.38700 | ¥173.87 |
25 | ¥16.64440 | ¥416.11 |
50 | ¥16.27460 | ¥813.73 |
100 | ¥15.53520 | ¥1,553.52 |
250 | ¥14.05592 | ¥3,513.98 |
500 | ¥12.94626 | ¥6,473.13 |
1,000 | ¥11.09679 | ¥11,096.79 |
3,000 | ¥10.35700 | ¥31,071.00 |