ATM04-2P-RA120GY | |
---|---|
DigiKey Part Number | 889-ATM04-2P-RA120GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-2P-RA120GY |
Description | 2-WAY RECEPTACLE, A KEY, 120 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-2P-RA120GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Resistor | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.00000 | ¥28.00 |
10 | ¥25.40100 | ¥254.01 |
25 | ¥24.06120 | ¥601.53 |
50 | ¥23.50300 | ¥1,175.15 |
100 | ¥22.38320 | ¥2,238.32 |
250 | ¥19.70352 | ¥4,925.88 |