ATM04-08PA-SR1GY | |
---|---|
DigiKey Part Number | 889-ATM04-08PA-SR1GY-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-08PA-SR1GY |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-08PA-SR1GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | Cap (Cover), Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥38.63700 | ¥386.37 |
25 | ¥34.84440 | ¥871.11 |
50 | ¥32.27720 | ¥1,613.86 |
100 | ¥29.94370 | ¥2,994.37 |
250 | ¥27.18828 | ¥6,797.07 |
500 | ¥25.32920 | ¥12,664.60 |
1,000 | ¥23.64603 | ¥23,646.03 |
2,500 | ¥21.66428 | ¥54,160.70 |