ATM06-12SB-SR1BK | |
---|---|
DigiKey Part Number | 889-ATM06-12SB-SR1BK-ND |
Manufacturer | |
Manufacturer Product Number | ATM06-12SB-SR1BK |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ATM06-12SB-SR1BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.48000 | ¥33.48 |
10 | ¥30.38800 | ¥303.88 |
25 | ¥28.78240 | ¥719.56 |
50 | ¥28.11260 | ¥1,405.63 |
200 | ¥26.77320 | ¥5,354.64 |
400 | ¥23.42655 | ¥9,370.62 |
600 | ¥22.75717 | ¥13,654.30 |
1,000 | ¥19.41057 | ¥19,410.57 |
2,600 | ¥18.07190 | ¥46,986.94 |