ATM6P-BT-YW | |
---|---|
DigiKey Part Number | 889-ATM6P-BT-YW-ND |
Manufacturer | |
Manufacturer Product Number | ATM6P-BT-YW |
Description | BOOT FOR 6 POSITION RECEPTACLES, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For ATM Series |
Datasheet | Datasheet |
EDA/CAD Models | ATM6P-BT-YW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 6 | |
For Use With/Related Products | ATM Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.92628 | ¥3,170.51 |
800 | ¥6.93549 | ¥5,548.39 |
1,200 | ¥6.34102 | ¥7,609.22 |
2,000 | ¥5.94471 | ¥11,889.42 |
2,800 | ¥5.74655 | ¥16,090.34 |
10,000 | ¥5.27097 | ¥52,709.70 |