ATM04-6P-KIT01 | |
---|---|
DigiKey Part Number | 889-1223-ND |
Manufacturer | |
Manufacturer Product Number | ATM04-6P-KIT01 |
Description | CONN RCPT 6POS CRIMP 16-22AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | ATM04-6P-KIT01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 6 | |
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-22 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.44000 | ¥142.44 |
10 | ¥123.44300 | ¥1,234.43 |
25 | ¥117.00280 | ¥2,925.07 |
60 | ¥115.30667 | ¥6,918.40 |
120 | ¥101.74133 | ¥12,208.96 |
300 | ¥94.95897 | ¥28,487.69 |
540 | ¥92.92404 | ¥50,178.98 |