Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.29200 | ¥57.30 |
50 | ¥2.11480 | ¥105.74 |
100 | ¥1.95220 | ¥195.22 |
250 | ¥1.75912 | ¥439.78 |
500 | ¥1.62828 | ¥814.14 |
1,000 | ¥1.50932 | ¥1,509.32 |
2,500 | ¥1.36872 | ¥3,421.80 |