52943-1 | |
---|---|
DigiKey Part Number | A28184TR-ND - Tape & Reel (TR) A28184CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 52943-1 |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 52943-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.406" (10.31mm) | |
Length - Overall | 1.100" (27.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.276" (7.01mm) | |
Length - Termination | 0.601" (15.27mm) | |
Tongue Inside Opening | 0.190" (4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥4.08800 | ¥40.88 |
25 | ¥4.06880 | ¥101.72 |
50 | ¥3.96540 | ¥198.27 |
100 | ¥3.40050 | ¥340.05 |
250 | ¥3.07604 | ¥769.01 |
500 | ¥2.90528 | ¥1,452.64 |
1,000 | ¥2.54635 | ¥2,546.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.76950 | ¥6,923.75 |
5,000 | ¥2.48688 | ¥12,434.40 |
12,500 | ¥2.33169 | ¥29,146.12 |